WAGO 890 Series 16A 4.4mm Plugs Snap In Black

WAGO Brand: WAGO

Snap-in plugs from WAGO.

  • Push-in CAGE CLAMP® connection
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Depth 39.85mm
Description Image Product Buy Pricing (Ex VAT) Outer diameter Height Height inch Number of pins Rated current Total number of potentials Total number of terminal points Weight Width Width inch Type Category Colour Connection Continuous Use Temperature Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 890-712 2 Pole 16A 4.4mm Plug Snap In Black
WAGO 890-712 2 Pole 16A 4.4mm Plug Snap In Black
Standard range
Order code: 21-6190
MPN: 890-712

Order in multiples of 50


Available to back orderBack-order availability date - 06/10/2026
50+ £1.47
Price per unit Ex VAT
N/A 16mm 0.63inches 2 16 A 2 2 4.350g 19.8mm 0.78inches Plug Pluggable Connectors;Lighting Connection;Panel Feedthrough Components black Cage clamp -35 … +85 °C 39.85mm 1.569inches 16 AWG 1.5mm² 16 AWG
WAGO 890-713 3 Pole 16A 4.4mm Plug Snap In Black
WAGO 890-713 3 Pole 16A 4.4mm Plug Snap In Black
Standard range
Order code: 21-5981
MPN: 890-713

Order in multiples of 50


Available to back orderBack-order availability date - 06/10/2026
50+ £1.88
Price per unit Ex VAT
N/A 16mm 0.63inches 3 16 A 3 3 5.500g 24.2mm 0.953inches Plug Pluggable Connectors;Lighting Connection;Panel Feedthrough Components black Cage clamp -35 … +85 °C 39.85mm 1.569inches 16 AWG 1.5mm² 16 AWG
WAGO 890-715 5 Pole 16A 4.4mm Plug Snap In Black
WAGO 890-715 5 Pole 16A 4.4mm Plug Snap In Black
Extended range
Order code: 21-6191
MPN: 890-715

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.00
Price per unit Ex VAT
5.50mm 17.5mm 0.689inches 5 13 A 5 5 8.000g 35.5mm 1.398inches Plug Pluggable Connectors;Lighting Connection;Panel Feedthrough Components black Cage clamp -35 … +85 °C 39.85mm 1.569inches 16 AWG 1.5mm² 16 AWG

Trustpilot