WAGO 806-902 2 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø

Order Code:

21-6166

Brand: WAGO MPN: 806-902 EAN-13: 4044918368117
Qty Unit Price (Ex VAT)
100+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/04/2026

Solder pin strip connector with 2 poles from WAGO.


  • Pitch 5mm
  • Solder pin diameter 1mm
  • Solder pin length 3.4mm
  • Drilled hole diameter 1.3mm
  • Height 12mm
  • Width 9.8mm
  • Depth 2.7mm
  • Manufacturer's part 806-902
Number of Positions 2
Pitch 5mm
Body Style Terminal strip
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour black
Depth inch 0.106 inches
Depth mm 2.7mm
Flammability class according to UL94 V2
Height inch 0.472 inches
Height mm 12mm
Mounting PCB
Product Main Function Solder pin
Series 806
Termination Solder
Unit Weight KGM
Weight 0.280 g
Width inch 0.386 inches
Width mm 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot