WAGO 806 Series Solder Pin Strip Connectors

WAGO Brand: WAGO

Solder pin strip connectors from WAGO.

  • Pitch 5mm
  • Solder pin diameter 1mm
  • Solder pin length 3.4mm
  • Drilled hole diameter 1.3mm
  • Height 12mm
  • Depth 2.7mm
Description Image Product Buy Pricing (Ex VAT) Pitch Body Style Depth mm Number of Positions Termination Width Mounting Weight Series Width inch Width mm Category Colour Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight
WAGO 806-902 2 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
WAGO 806-902 2 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
Standard range
Order code: 21-6166
MPN: 806-902

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £0.331
Price per unit Ex VAT
5mm Terminal strip 2 Solder 9.8mm PCB 0.280g 806 0.386inches PCB Terminal Blocks and Connectors;Pluggable Connectors black 2.7mm 0.106inches V2 12mm 0.472inches Solder pin KGM
WAGO 806-903 3 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
WAGO 806-903 3 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
Standard range
Order code: 21-5935
MPN: 806-903

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £0.450
Price per unit Ex VAT
2.7mm 14.8mm 2.514g 0.583inches PCB Terminal Blocks and Connectors;Pluggable Connectors black 2.7mm 0.106inches V2 12mm 0.472inches Solder pin KGM
WAGO 806-905 5 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
WAGO 806-905 5 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
Standard range
Order code: 21-6167
MPN: 806-905

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £0.731
Price per unit Ex VAT
24.8mm 0.680g 0.976inches PCB Terminal Blocks and Connectors;Pluggable Connectors black 2.7mm 0.106inches V2 12mm 0.472inches Solder pin KGM
WAGO 806-910 10 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
WAGO 806-910 10 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø
Extended range
Order code: 21-5936
MPN: 806-910

Order in multiples of 100


Available to back orderBack-order availability date - 21/12/2026
100+ £1.42
Price per unit Ex VAT
5mm Terminal strip 10 Solder 49.8mm PCB 1.400g 806 1.961inches 49.8mm PCB Terminal Blocks and Connectors;Pluggable Connectors black 2.7mm 0.106inches V2 12mm 0.472inches Solder pin KGM

Trustpilot