WAGO 770-1105 5 Pole 10mm Socket without Strain Relief Blue

Order Code:

21-6142

Brand: WAGO MPN: 770-1105 EAN-13: 4044918252706
Qty Unit Price (Ex VAT)
50+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 26/04/2026

A 5-pole socket from WAGO without strain relief housing.


  • 100% protection against mismating
  • 2 conductor connection
  • Colour: blue
  • Current rating 25A
  • Pitch 10mm
  • Height 12.9mm
  • Width 50mm
  • Depth 37.5mm
  • Manufacturer's part 770-1105
Body Style Female connector/socket
Pitch 10mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 25 A
Colour Blue
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5 mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth inch 1.476 inches
Depth mm 37.5mm
Flammability class according to UL94 V0
Height inch 0.508 inches
Height mm 12.9mm
Mounting Feature Cable
Mounting Type Pluggable
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 15.665 g
Width inch 1.969 inches
Width mm 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot