WAGO 770-105 5 Pole 10mm Socket with Strain Relief Black

Order Code:

21-6141

Brand: WAGO MPN: 770-105 EAN-13: 4044918252157

Discontinued


Socket with 5 poles from WAGO with strain relief housing.


  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
  • Height 17mm
  • Width 54.6mm
  • Depth 75.9mm
  • Manufacturer's part 770-105
Body Style Socket
Pitch 10mm
No of Ways Per Row 20 to 12AWG
Current Rating 25A
Mounting Feature Cable
Mounting Type Pluggable
Series 770

You may also like


Trustpilot