WAGO 745-100 End Plate Snap Fit 1.5mm Thick

MPN
745-100
Brand
WAGO
EAN-13
4017332411851
Order Code
21-6134
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/06/2026

Snap-fit end plate from WAGO.


  • Colour: grey
  • Height 19mm
  • Width 1.5mm
  • Depth 22.9mm
  • Manufacturer's part 745-100
Accessory Type End plate / separator plate
Used With PT 10
Body Style End plate
Category PCB Terminal Blocks and Connectors
Colour Grey
Depth 22.9mm
Depth inch 0.902inches
Flammability class according to UL94 V0
Height 19mm
Height inch 0.748inches
Product Main Function End plate
Series 745
Unit Weight KGM
Weight 0.452g
Width 1.5mm
Width inch 0.059inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot