WAGO 734-136 6 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

MPN
734-136
Brand
WAGO
EAN-13
4044918847605
Order Code
21-6118
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/08/2026

Vertical male closed header with 6 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 23.4mm
  • Depth 8.5mm
  • Manufacturer's part 734-136
Body Style Vertical Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.5mm
Depth inch 0.335inches
Flammability class according to UL94 V0
Height 14.8mm
Height inch 0.583inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 6
Unit Weight KGM
Weight 1.420g
Width 23.4mm
Width inch 0.921inches

Reviews

Be the first to submit a review

Trustpilot