WAGO 734-134 4 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

Order Code:

21-6117

Brand: WAGO MPN: 734-134 EAN-13: 4044918847568
Qty Unit Price (Ex VAT)
10+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
228 in stock, despatched same dayContact us for additional stock

Vertical male closed header with 4 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 16.4mm
  • Depth 8.5mm
  • Manufacturer's part 734-134
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.335 inches
Depth mm 8.5mm
Flammability class according to UL94 V0
Height inch 0.583 inches
Height mm 14.8mm
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Total number of potentials 4
Unit Weight KGM
Weight 1.020 g
Width inch 0.646 inches
Width mm 16.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot