WAGO 734-132 2 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

MPN
734-132
Brand
WAGO
EAN-13
4044918847490
Order Code
21-6116
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.584
50+ £0.524
100+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 20 in stockAdditional quantity lead time 7 weeks

Vertical male closed header with 2 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 9.4mm
  • Depth 8.5mm
  • Manufacturer's part 734-132
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.5mm
Depth inch 0.335inches
Flammability class according to UL94 V0
Height 14.8mm
Height inch 0.583inches
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Total number of potentials 2
Unit Weight KGM
Weight 0.570g
Width 9.4mm
Width inch 0.37inches

Reviews

Be the first to submit a review

Trustpilot