WAGO 714-170 10 Pole 3.5mm 8A MCS Horizontal Male Header Closed Black

Order Code:

21-6110

Brand: WAGO MPN: 714-170 EAN-13: 4045454859718
Qty Unit Price (Ex VAT)
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/05/2026

Horizontal 10-pole male closed header with angled solder pins from the MCS MINI SL range by WAGO.


  • Housing moulded from THR-compatible insulation material for lead-free Reflow soldering
  • Separated pin slots prevent damage and make headers touchproof when unplugged
  • Pitch 3.5mm
  • Current rating 8A
  • Number of poles: 10
  • Number of potentials: 10
  • Colour: black
  • Height 10.3mm
  • Width 36.4mm
  • Depth 9.7mm
  • Manufacturer's part 714-170
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 8 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 9.7mm
Depth inch 0.382inches
Flammability class according to UL94 V0
Height 10.3mm
Height inch 0.406inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Unit Weight KGM
Weight 2.190 g
Width 36.4mm
Width inch 1.433inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot