WAGO 714-166 6 Pole 3.5mm 8A MCS Horizontal Male Header Closed Black

Order Code:

21-6109

Brand: WAGO MPN: 714-166 EAN-13: 4045454859190

Discontinued


Horizontal 6-pole male closed header with angled solder pins from the MCS MINI SL range by WAGO.


  • Housing moulded from THR-compatible insulation material for lead-free Reflow soldering
  • Separated pin slots prevent damage and make headers touchproof when unplugged
  • Pitch 3.5mm
  • Current rating 8A
  • Number of poles: 6
  • Number of potentials: 6
  • Colour: black
  • Height 10.3mm
  • Width 22.4mm
  • Depth 9.7mm
  • Manufacturer's part 714-166
Body Style Closed header
Pitch 3.5mm
No of Ways Per Row 6
Current Rating 8A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 9.7mm
Depth inch 0.382inches
Flammability class according to UL94 V0
Height 10.3mm
Height inch 0.406inches
Mounting Feature PCB
Mounting Type Pluggable
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 714
Total number of potentials 6
Unit Weight KGM
Weight 1.318 g
Width 22.4mm
Width inch 0.882inches

You may also like


Trustpilot