Easter Opening Hours and Delivery Dates here

WAGO 714-164 4 Pole 3.5mm 8A MCS Horizontal Male Header Closed Black

Order Code:

21-6108

Brand: WAGO MPN: 714-164 EAN-13: 4045454859169
Qty Unit Price (Ex VAT)
200+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 11/04/2026

Horizontal 4-pole male closed header with angled solder pins from the MCS MINI SL range by WAGO.


  • Housing moulded from THR-compatible insulation material for lead-free Reflow soldering
  • Separated pin slots prevent damage and make headers touchproof when unplugged
  • Pitch 3.5mm
  • Current rating 8A
  • Number of poles: 4
  • Number of potentials: 4
  • Colour: black
  • Height 10.3mm
  • Width 15.4mm
  • Depth 9.7mm
  • Manufacturer's part 714-164
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 8 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.382 inches
Depth mm 9.7mm
Flammability class according to UL94 V0
Height inch 0.406 inches
Height mm 10.3mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 4
Unit Weight KGM
Weight 0.872 g
Width inch 0.606 inches
Width mm 15.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot