WAGO 714-134 4 Pole 3.5mm 8A MCS Vertical Male Header Closed Black

MPN
714-134
Brand
WAGO
EAN-13
4045454858841
Order Code
21-6104
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/07/2026

Vertical male closed header with 4 poles from the MCS MINI SL range by WAGO.


  • Housing moulded from THR-compatible insulation material for lead-free Reflow soldering
  • Separated pin slots prevent damage and make headers touchproof when unplugged
  • Pitch 3.5mm
  • Current rating 8A
  • Colour: black
  • Number of poles: 4
  • Number of potentials: 4
  • Height 13.1mm
  • Width 15.4mm
  • Depth 6.9mm
  • Manufacturer's part 714-134
Body Style Vertical Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 8 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 6.9mm
Depth inch 0.272inches
Flammability class according to UL94 V0
Height 13.1mm
Height inch 0.516inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 4
Unit Weight KGM
Weight 0.872g
Width 15.4mm
Width inch 0.606inches

Reviews

Be the first to submit a review

Trustpilot