WAGO 714-106 6 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable

MPN
714-106
Brand
WAGO
EAN-13
4045454858742
Order Code
21-6101
Country of Origin
Germany

Discontinued


Pluggable female push button connector with 6 poles from the MCS MINI SL range by WAGO.


  • Terminates both solid and ferruled, fine-stranded conductors via simple push-in terminations
  • Integrated push-buttons provide convenient, tool-free operation
  • Ultra-low profile at just 7.8mm, for conductor size up to 1.5mm²
  • Codable
  • Pitch 3.5mm
  • Current rating 8A
  • Number of connection points: 6
  • Number of potentials: 6
  • Height 7.8mm
  • Width 21.7mm
  • Depth 23mm
  • Colour: black
  • Manufacturer's part 714-106

Body Style Push button connector
Pitch 3.5mm
No of Ways Per Row 16AWG
Current Rating 8A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 23mm
Depth inch 0.906inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 7.8mm
Height inch 0.307inches
Mounting Feature PCB
Mounting Type Pluggable
Number of connection points 6
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 714
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Total number of terminal points 6
Type of operation Push-button
Unit Weight KGM
Weight 3.522g
Width 21.7mm
Width inch 0.854inches

Trustpilot