WAGO 243-804 PUSH WIRE® 4 Conductor 6A Modular PCB Splice Connector Red

Order Code:

21-6052

Brand: WAGO MPN: 243-804 EAN-13: 4044918441025
Qty Unit Price (Ex VAT)
100+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/05/2026

Modular PUSH WIRE® 4 conductor splice connector from WAGO for use with junction boxes.


  • Rated current 6A
  • Colour: red
  • Height 6.8mm
  • Depth 10mm
  • Width 10mm
  • Manufacturer's part 243-804
Type Connector box
Number of Circuits 4
Pitch 10mm
Mounting Type PCB
Body Style Terminal block
Current Rating 6A
Mounting Push-in
Number of Ways 4
Termination Splice

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot