WAGO 243-723 PUSH WIRE® 4 Conductor 6A Modular PCB Splice Connector Orange

MPN
243-723
Brand
WAGO
EAN-13
4044918440967
Order Code
21-6051
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
400+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 20/08/2026

Compact modular PUSH WIRE® 4 conductor splice connector with test port from WAGO which can be assembled to connector strips via dovetail joints.


  • Terminates solid conductors by simply pushing them in
  • Four-conductor connection for feed-in and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 6A
  • Colour: orange
  • Pin spacing 5.75mm
  • Height 10mm
  • Depth 10.5mm
  • Width 5.75mm
  • Manufacturer's part 243-723
Number of Circuits 4
Pitch 10mm
Mounting Type PCB
Body Style Terminal block
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour orange
Connectable conductor materials Copper
Connection PUSH WIRE®
Continuous Use Temperature -60 °C
Current Rating 6A
Depth 10.5mm
Depth inch 0.413inches
Flammability class according to UL94 V0
Height 10mm
Height inch 0.394inches
Mounting Push-in
Number of Ways 8
Product Main Function Pluggable PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 18 AWG
Single-stranded conductor max. mm² 1mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Termination Splice
Total number of potentials 1
Total number of terminal points 4
Unit Weight KGM
Weight 0.747g
Width 5.75mm
Width inch 0.226inches

Reviews

Be the first to submit a review

Trustpilot