WAGO 243-721 PUSH WIRE® 4 Conductor 6A Modular PCB Splice Connector Grey

Order Code:

21-6050

Brand: WAGO MPN: 243-721 EAN-13: 4044918440912

Discontinued


Compact modular PUSH WIRE® 4 conductor splice connector with test port from WAGO which can be assembled to connector strips via dovetail joints.


  • Terminates solid conductors by simply pushing them in
  • Four-conductor connection for feed-in and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 6A
  • Colour: grey
  • Pin spacing 5.75mm
  • Height 10mm
  • Depth 10.5mm
  • Width 5.75mm
  • Manufacturer's part 243-721
Body Style Terminal block
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Connectable conductor materials Copper
Connection PUSH WIRE®
Continuous Use Temperature -60 °C
Current Rating 6A
Depth 10.5mm
Depth inch 0.413inches
Flammability class according to UL94 V0
Height 10mm
Height inch 0.394inches
Mounting Push-in
Number of Ways 8
Product Main Function Pluggable PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 18 AWG
Single-stranded conductor max. mm² 1mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Termination Splice
Total number of potentials 1
Total number of terminal points 4
Unit Weight KGM
Weight 0.774g
Width 5.75mm
Width inch 0.226inches

You may also like


Trustpilot