WAGO 231-533/001-000 MCS MIDI 3 Pole 12A 5.08mm Closed Horiz PCB Header Orange

MPN
231-533/001-000
Brand
WAGO
EAN-13
4044918866804
Order Code
21-6032
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/07/2026

Male 3-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 12.2mm
  • Depth 12mm
  • Width 18.36mm
  • Angled solder pins
  • Manufacturer's part 231-533/001-000
Body Style Horizontal Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Unit Weight KGM
Weight 1.104g
Width 18.36mm
Width inch 0.723inches

Reviews

Be the first to submit a review

Trustpilot