WAGO 231-342/001-000 MCS MIDI 12 Pole 12A 5.08mm Vertical PCB Header Orange

MPN
231-342/001-000
Brand
WAGO
EAN-13
4044918865623
Order Code
21-6030
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/06/2026

Male 12-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 17mm
  • Depth 8.4mm
  • Width 64.08mm
  • Straight solder pins
  • Manufacturer's part 231-342/001-000
Body Style Vertical Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 12
Unit Weight KGM
Weight 3.826g
Width 64.08mm
Width inch 2.523inches
Width mm 64.08mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot