WAGO 231-335/001-000 MCS MIDI 5 Pole 12A 5.08mm Vertical PCB Header Orange

Order Code:

21-6028

Brand: WAGO MPN: 231-335/001-000 EAN-13: 4044918865340
Qty Unit Price (Ex VAT)
200+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 09/05/2026

Male 5-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 17mm
  • Depth 8.4mm
  • Width 28.52mm
  • Straight solder pins
  • Manufacturer's part 231-335/001-000
Body Style Vertical Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 5
Unit Weight KGM
Weight 1.690g
Width 28.52mm
Width inch 1.123inches
Width mm 28.52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot