WAGO 231-333/001-000 MCS MIDI 3 Pole 12A 5.08mm Vertical PCB Header Orange

MPN
231-333/001-000
Brand
WAGO
EAN-13
4044918865241
Order Code
21-6027
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.557
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/06/2026

Male 3-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 17mm
  • Depth 8.4mm
  • Width 18.36mm
  • Straight solder pins
  • Manufacturer's part 231-333/001-000
Body Style Vertical Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Unit Weight KGM
Weight 1.104g
Width 18.36mm
Width inch 0.726inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot