WAGO 231-132/001-000 MCS MIDI 2 Pole 12A 5mm Closed Vertical PCB Header Grey

MPN
231-132/001-000
Brand
WAGO
EAN-13
4044918862837
Order Code
21-6021
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/07/2026

Male 2-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 17mm
  • Width 13.2mm
  • Depth 8.4mm
  • Straight solder pins
  • Manufacturer's part 231-132/001-000
Body Style Vertical Closed End Header
Pitch 5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Unit Weight KGM
Weight 0.806g
Width 13.2mm
Width inch 0.52inches

Reviews

Be the first to submit a review

Trustpilot