WAGO 890-812/011-000 2 Pole 16A 4.4mm PCB Mount Plug Angled Black

MPN
890-812/011-000
Brand
WAGO
EAN-13
4050821695684
Order Code
21-5986
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/07/2026

Angled PCB mount plug with 2 poles from the WAGO 890 series.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 2
  • Number of potentials 2
  • Height 12.2mm
  • Width 10.4mm
  • Depth 28.4mm
  • Manufacturer's part 890-812/011-000
Type WINSTA
Outer Diameter N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Plug
Continuous Use Temperature -35 … +85 °C
Depth 28.4mm
Depth inch 1.118inches
Flammability class according to UL94 V0
Height 15.7mm
Height inch 0.618inches
Number of pins 2
Number of Rows 1
Orientation Angled
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 16 A
Total number of potentials 2
Unit Weight KGM
Weight 2.408g
Width 10.4mm
Width inch 0.41inches

Reviews

Be the first to submit a review

Trustpilot