WAGO 890-803/011-000 3 Pole 16A 4.4mm PCB Mount Socket Angled Black

MPN
890-803/011-000
Brand
WAGO
EAN-13
4055143370035
Order Code
21-5984
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/07/2026

Angled PCB mount sockets from WAGO with 3 poles.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 3
  • Number of potentials 3
  • Height 15.7mm
  • Width 14.8mm
  • Depth 28.4mm
  • Manufacturer's part 890-803/011-000
Type WINSTA
Outer Diameter N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Socket
Continuous Use Temperature -35 … +85 °C
Depth 28.4mm
Depth inch 1.118inches
Flammability class according to UL94 V0
Height 15.7mm
Height inch 0.618inches
Number of pins 3
Number of Rows 1
Orientation Angled
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 3.511g
Width 14.8mm
Width inch 0.583inches

Reviews

Be the first to submit a review

Trustpilot