WAGO 890-111 Locking Lever for "Flying Leads" Black

Order Code:

21-5969

Brand: WAGO MPN: 890-111 EAN-13: 4045454232887
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/04/2026

Locking lever from WAGO for use with "flying leads".


  • Colour: black
  • Made from Polyamide 66
  • Manufacturer's part 890-111
Type Assembly tool
Outer Diameter N/Amm
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth inch 1.063 inches
Depth mm 27mm
Flammability class according to UL94 V0
Height inch 0.159 inches
Height mm 4.05mm
Product Main Function Locking system
Type of operation Operating tool
Unit Weight KGM
Weight 0.360 g
Width inch 0.354 inches
Width mm 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot