WAGO 890-102 2 Pole 16A 4.4mm Socket with Strain Relief Black

MPN
890-102
Brand
WAGO
EAN-13
4045454231729
Order Code
21-5967
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/07/2026

A 2-pole socket from WAGO with strain relief housing.


  • Suitable for cable diameter 3.8 to 8.2mm
  • Current rating 16A
  • Push-in CAGE CLAMP® connection
  • Colour: black
  • Pitch 4.4mm
  • Height 13.2mm
  • Width 15.6mm
  • Depth 61.6mm
  • Manufacturer's part 890-102
Type Socket
Category Pluggable Connectors
Colour black
Connection Cage clamp
Continuous Use Temperature -35 … +85 °C
Depth 61.6mm
Depth inch 2.425inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 13.2mm
Height inch 0.52inches
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25mm²
Nominal cross-section mm² 1.5mm²
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 16 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 5.710g
Width 15.6mm
Width inch 0.614inches

Reviews

Be the first to submit a review

Trustpilot