WAGO 890 Series 16A 4.4mm Sockets with Strain Relief Black

WAGO Brand: WAGO

Sockets from WAGO with strain relief housing.

  • Push-in CAGE CLAMP® connection
  • Colour: black
  • Pitch 4.4mm
Description Image Product Buy Pricing (Ex VAT) Outer diameter Depth Depth inch Depth mm Height Height inch Number of pins Rated current Total number of potentials Total number of terminal points Weight Width Width inch Type Category Colour Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 890-102 2 Pole 16A 4.4mm Socket with Strain Relief Black
WAGO 890-102 2 Pole 16A 4.4mm Socket with Strain Relief Black
Standard range
Order code: 21-5967
MPN: 890-102

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £2.75
Price per unit Ex VAT
61.6mm 2.425inches 13.2mm 0.52inches 2 16 A 2 2 5.710g 15.6mm 0.614inches Socket Pluggable Connectors black Cage clamp -35 … +85 °C 16 AWG 1.5mm²
WAGO 890-103 3 Pole 16A 4.4mm Socket with Strain Relief Black
WAGO 890-103 3 Pole 16A 4.4mm Socket with Strain Relief Black
Standard range
Order code: 21-6176
MPN: 890-103

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £3.29
Price per unit Ex VAT
N/A 63.6mm 2.504inches 63.6mm 14mm 0.551inches 3 16 A 3 3 7.200g 17.9mm 0.705inches Socket Pluggable Connectors black Cage clamp -35 … +85 °C 16 AWG 1.5mm²
WAGO 890-105 5 Pole 16A 4.4mm Socket with Strain Relief Black
WAGO 890-105 5 Pole 16A 4.4mm Socket with Strain Relief Black
Standard range
Order code: 21-5968
MPN: 890-105

Order in multiples of 5


Despatched same day - 75 in stockAdditional quantity lead time 7 days
5+ £5.27
25+ £5.12
50+ £4.74
Price per unit Ex VAT
71.9mm 2.831inches 71.9mm 15.8mm 0.622inches 5 13 A 5 5 11.900g 26.7mm 1.051inches Socket Pluggable Connectors black Cage clamp -35 … +85 °C 16 AWG 1.5mm²

Trustpilot