WAGO 806-910 10 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø

MPN
806-910
Brand
WAGO
EAN-13
4044918429238
Order Code
21-5936
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/07/2026

Solder pin strip connector with 10 poles from WAGO.


  • Pitch 5mm
  • Solder pin diameter 1mm
  • Solder pin length 3.4mm
  • Drilled hole diameter 1.3mm
  • Height 12mm
  • Width 49.8mm
  • Depth 2.7mm
  • Manufacturer's part 806-910
Pitch 5mm
Termination Solder
Width 49.8mm
Body Style Terminal strip
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour black
Depth 2.7mm
Depth inch 0.106inches
Flammability class according to UL94 V2
Height 12mm
Height inch 0.472inches
Mounting PCB
Number of Positions 10
Product Main Function Solder pin
Series 806
Unit Weight KGM
Weight 1.400g
Width inch 1.961inches
Width mm 49.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot