WAGO 806-903 3 Pole Solder Pin Strip Connector Pin 1.3 mm Ø Solder Pin 1 mm Ø

MPN
806-903
Brand
WAGO
EAN-13
4044918325813
Order Code
21-5935
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/06/2026

Solder pin strip connector with 3 poles from WAGO.


  • Pitch 5mm
  • Solder pin diameter 1mm
  • Solder pin length 3.4mm
  • Drilled hole diameter 1.3mm
  • Height 12mm
  • Width 14.8mm
  • Depth 2.7mm
  • Manufacturer's part 806-903
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour black
Depth 2.7mm
Depth inch 0.106inches
Depth mm 2.7mm
Flammability class according to UL94 V2
Height 12mm
Height inch 0.472inches
Product Main Function Solder pin
Unit Weight KGM
Weight 2.514g
Width 14.8mm
Width inch 0.583inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot