WAGO 770-1112 2 Pole 10mm Plug without Strain Relief Blue

Order Code:

21-5899

Brand: WAGO MPN: 770-1112 EAN-13: 4050821028321
Qty Unit Price (Ex VAT)
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 26/04/2026

Plug with 2 poles from WAGO without strain relief housing.


  • 100% protection against mismating
  • 2 conductor connection
  • Colour: blue
  • Current rating 25A
  • Pitch 10mm
  • Height 12.9mm
  • Width 20mm
  • Depth 37.5mm
  • Manufacturer's part 770-1112
Body Style Male connector/plug
Pitch 10mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 25 A
Colour Blue
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5 mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth inch 1.476 inches
Depth mm 37.5mm
Flammability class according to UL94 V0
Height inch 0.508 inches
Height mm 12.9mm
Mounting Feature PCB
Mounting Type Locking lever
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 6.480 g
Width inch 0.787 inches
Width mm 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot