Easter Opening Hours and Delivery Dates here

WAGO 734-234 4 Pole 3.81mm 10A MCS Vertical Male Header Closed Orange

Order Code:

21-5881

Brand: WAGO MPN: 734-234 EAN-13: 4044918847865
Qty Unit Price (Ex VAT)
200+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 20/05/2026

Vertical male closed header with 4 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Straight solder pins
  • Height 17.33mm
  • Width 9.71mm
  • Depth 8.5mm
  • Manufacturer's part 734-234
Body Style Vertical Closed End Header
Pitch 3.81mm
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.335 inches
Depth mm 8.5mm
Flammability class according to UL94 V0
Height 17.33mm
Height inch 0.583 inches
Height mm 14.8mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 4
Unit Weight KGM
Weight 1.054 g
Width inch 0.682 inches
Width mm 17.33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot