WAGO 734-232 2 Pole 3.81mm 10A MCS Vertical Male Header Closed Orange

MPN
734-232
Brand
WAGO
EAN-13
4044918847810
Order Code
21-5880
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/08/2026

Vertical male closed header with 2 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Straight solder pins
  • Height 14.8mm
  • Width 9.71mm
  • Depth 8.5mm
  • Manufacturer's part 734-232
Body Style Vertical Closed End Header
Pitch 3.81mm
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.5mm
Depth inch 0.335inches
Flammability class according to UL94 V0
Height 14.8mm
Height inch 0.583inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 2
Unit Weight KGM
Weight 0.580g
Width 9.71mm
Width inch 0.382inches
Width mm 9.71mm

Reviews

Be the first to submit a review

Trustpilot