WAGO 734-138 8 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

MPN
734-138
Brand
WAGO
EAN-13
4044918847643
Order Code
21-5875
Country of Origin
Germany

Discontinued


Vertical male closed header with 8 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 30.4mm
  • Depth 8.5mm
  • Manufacturer's part 734-138
Body Style Closed header
Pitch 3.5mm
No of Ways Per Row 8
Current Rating 10A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.5mm
Depth inch 0.335inches
Flammability class according to UL94 V0
Height 14.8mm
Height inch 0.583inches
Mounting Feature PCB
Mounting Type Solder
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Total number of potentials 8
Unit Weight KGM
Weight 1.860g
Width 30.4mm
Width inch 1.197inches

Trustpilot