WAGO 734-133 3 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

Order Code:

21-5873

Brand: WAGO MPN: 734-133 EAN-13: 4044918847544
Qty Unit Price (Ex VAT)
10+ £0.856
50+ £0.833
100+ £0.762
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
203 in stock, despatched same dayAdditional 5 due on 22/04/2026

Vertical male closed header with 3 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 12.9mm
  • Depth 8.5mm
  • Manufacturer's part 734-133
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.335 inches
Depth mm 8.5mm
Flammability class according to UL94 V0
Height inch 0.583 inches
Height mm 14.8mm
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Total number of potentials 3
Unit Weight KGM
Weight 0.795 g
Width inch 0.508 inches
Width mm 12.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot