WAGO 733-370 10 Pole 2.5mm 6A MCS Horizontal Male Header Closed Light Grey

MPN
733-370
Brand
WAGO
EAN-13
4044918974462
Order Code
21-5872
Country of Origin
Germany

Discontinued


Horizontal male closed header with 10 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 11.5mm
  • Width 27.5mm
  • Depth 8.9mm
  • Manufacturer's part 733-370
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.9mm
Depth inch 0.35inches
Flammability class according to UL94 V0
Height 11.5mm
Height inch 0.453inches
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Unit Weight KGM
Weight 1.515g
Width 27.5mm
Width inch 1.083inches

Trustpilot