WAGO 733-366 6 Pole 2.5mm 6A MCS Horizontal Male Header Closed Light Grey

Order Code:

21-5871

Brand: WAGO MPN: 733-366 EAN-13: 4044918974400

Discontinued


Horizontal male closed header with 6 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 11.5mm
  • Width 17.5mm
  • Depth 8.9mm
  • Manufacturer's part 733-366
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 6
Current Rating 6A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.35 inches
Depth mm 8.9mm
Flammability class according to UL94 V0
Height inch 0.453 inches
Height mm 11.5mm
Mounting Feature PCB
Mounting Type Solder
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 733
Total number of potentials 6
Unit Weight KGM
Weight 0.969 g
Width inch 0.689 inches
Width mm 17.5mm

You may also like


Trustpilot