WAGO 733-362 2 Pole 2.5mm 6A MCS Horizontal Male Header Closed Light Grey

Order Code:

21-5869

Brand: WAGO MPN: 733-362 EAN-13: 4044918974325
Qty Unit Price (Ex VAT)
200+ £0.508
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 25/04/2026

Horizontal male closed header with 2 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 11.5mm
  • Width 7.5mm
  • Depth 8.9mm
  • Manufacturer's part 733-362
Body Style Horizontal Closed End Header
Pitch 2.5mm
No. of Rows 1
Current Rating 6 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.9mm
Depth inch 0.35 inches
Depth mm 8.9mm
Flammability class according to UL94 V0
Height inch 0.453 inches
Height mm 11.5mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 2
Unit Weight KGM
Weight 0.392 g
Width inch 0.295 inches
Width mm 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot