WAGO 714-142 12 Pole 3.5mm 8A MCS Vertical Male Header Closed Black

Order Code:

21-5863

Brand: WAGO MPN: 714-142 EAN-13: 4045454858896
Qty Unit Price (Ex VAT)
100+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 23/04/2026

Vertical male closed header with 12 poles from the MCS MINI SL range by WAGO.


  • Housing moulded from THR-compatible insulation material for lead-free Reflow soldering
  • Separated pin slots prevent damage and make headers touchproof when unplugged
  • Pitch 3.5mm
  • Current rating 8A
  • Colour: black
  • Number of poles: 12
  • Number of potentials: 12
  • Height 13.1mm
  • Width 43.4mm
  • Depth 6.9mm
  • Manufacturer's part 714-142
Body Style Vertical Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 8 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.272 inches
Depth mm 6.9mm
Flammability class according to UL94 V0
Height inch 0.516 inches
Height mm 13.1mm
Number of Poles 12
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 12
Unit Weight KGM
Weight 2.616 g
Width inch 1.709 inches
Width mm 43.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot