WAGO 713-1408 8 x 2 Pole 3.5mm 10A MCS Vertical PCB Male Header Black

Order Code:

21-5851

Brand: WAGO MPN: 713-1408 EAN-13: 4045454700034

Discontinued


Double row male PCB header with 8 x 2 poles from the MCS MINI HD series by WAGO.


  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Vertical mounting
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • Height 17.3mm
  • Width 29.5mm
  • Depth 13.3mm
  • Manufacturer's part 713-1408
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 16
Current Rating 10A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.524 inches
Depth mm 13.3mm
Flammability class according to UL94 V0
Height inch 0.681 inches
Height mm 17.3mm
Mounting Feature PCB
Mounting Type Solder
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Series 713
Total number of potentials 16
Unit Weight KGM
Weight 4.252 g
Width inch 1.161 inches
Width mm 29.5mm

You may also like


Trustpilot