WAGO 713-1405 5 x 2 Pole 3.5mm 10A MCS Vertical PCB Male Header Black

MPN
713-1405
Brand
WAGO
EAN-13
4045454700003
Order Code
21-5850
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/07/2026

Double row male PCB header with 5 x 2 poles from the MCS MINI HD series by WAGO.


  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Vertical mounting
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • Height 17.3mm
  • Width 19mm
  • Depth 13.3mm
  • Manufacturer's part 713-1405
Body Style Vertical Closed End Header
Pitch 3.5mm
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 13.3mm
Depth inch 0.524inches
Flammability class according to UL94 V0
Height 17.3mm
Height inch 0.681inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Total number of potentials 10
Unit Weight KGM
Weight 2.790g
Width 19mm
Width inch 0.748inches

Reviews

Be the first to submit a review

Trustpilot