WAGO 713-1403 3 x 2 Pole 3.5mm 10A MCS Vertical PCB Male Header Black

MPN
713-1403
Brand
WAGO
EAN-13
4045454699987
Order Code
21-5849
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 80 in stockAdditional quantity lead time 7 weeks

Double row male PCB header with 3 x 2 poles from the MCS MINI HD series by WAGO.


  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Vertical mounting
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • Height 17.3mm
  • Width 12mm
  • Depth 13.3mm
  • Manufacturer's part 713-1403
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 13.3mm
Depth inch 0.524inches
Depth mm 13.3mm
Flammability class according to UL94 V0
Height 17.3mm
Height inch 0.681inches
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Series 713
Total number of potentials 6
Unit Weight KGM
Weight 1.822g
Width 12mm
Width inch 0.472inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot