WAGO 243-808 PUSH WIRE® 8 Conductor 6A Modular PCB Splice Connector Red

Order Code:

21-5805

Brand: WAGO MPN: 243-808 EAN-13: 4044918502795
Qty Unit Price (Ex VAT)
50+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/05/2026

Modular PUSH WIRE® 8 conductor splice connector from WAGO for use with junction boxes.


  • Rated current 6A
  • Colour: red
  • Height 6.8mm
  • Depth 10mm
  • Width 18.4mm
  • Manufacturer's part 243-808
Type Connector box
Number of Circuits 8
Pitch 10mm
Wire Gauge 12 AWG
Mounting Type PCB
Body Style Terminal block
Current Rating 6A
Mounting Push-in
Number of Ways 8
Termination Splice

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot