WAGO 243-724 PUSH WIRE® 4 Conductor 6A Modular PCB Splice Connector Light Green

MPN
243-724
Brand
WAGO
EAN-13
4044918440998
Order Code
21-5804
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
400+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 20/08/2026

Compact modular PUSH WIRE® 4 conductor splice connector with test port from WAGO which can be assembled to connector strips via dovetail joints.


  • Terminates solid conductors by simply pushing them in
  • Four-conductor connection for feed-in and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 6A
  • Colour: light green
  • Pin spacing 5.75mm
  • Height 10mm
  • Depth 10.5mm
  • Width 5.75mm
  • Manufacturer's part 243-724
Number of Circuits 4
Pitch 10mm
Mounting Type PCB
Body Style Terminal block
Colour light green
Current Rating 6A
Mounting Push-in
Number of Ways 8
Series 243
Termination Splice

Reviews

Be the first to submit a review

Trustpilot