WAGO 231-540/001-000 MCS MIDI 10 Pole 12A 5.08mm Closed Horiz PCB Header Orange

Order Code:

21-5785

Brand: WAGO MPN: 231-540/001-000 EAN-13: 4044918867184
Qty Unit Price (Ex VAT)
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/03/2026

Male 10-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 12.2mm
  • Depth 12mm
  • Width 53.92mm
  • Angled solder pins
  • Manufacturer's part 231-540/001-000
Pitch 5.08mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot