WAGO 231-536/001-000 MCS MIDI 6 Pole 12A 5.08mm Closed Horiz PCB Header Orange

MPN
231-536/001-000
Brand
WAGO
EAN-13
4044918866972
Order Code
21-5784
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 19/08/2026

Male 6-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 12.2mm
  • Depth 12mm
  • Width 33.6mm
  • Angled solder pins
  • Manufacturer's part 231-536/001-000
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 231
Total number of potentials 6
Unit Weight KGM
Weight 1.978g
Width 33.6mm
Width inch 1.323inches

Reviews

Be the first to submit a review

Trustpilot