Easter Opening Hours and Delivery Dates here

WAGO 231-534/001-000 MCS MIDI 4 Pole 12A 5.08mm Closed Horiz PCB Header Orange

Order Code:

21-5783

Brand: WAGO MPN: 231-534/001-000 EAN-13: 4044918866835
Qty Unit Price (Ex VAT)
200+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 10/04/2026

Male 4-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 12.2mm
  • Depth 12mm
  • Width 18.36mm
  • Angled solder pins
  • Manufacturer's part 231-534/001-000
Body Style Horizontal Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.472 inches
Depth mm 12mm
Flammability class according to UL94 V0
Height inch 0.48 inches
Height mm 12.2mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Unit Weight KGM
Weight 1.372 g
Width 18.36mm
Width inch 0.923 inches
Width mm 23.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot