WAGO 231-340/001-000 MCS MIDI 10 Pole 12A 5.08mm Vertical PCB Header Orange

Order Code:

21-5780

Brand: WAGO MPN: 231-340/001-000 EAN-13: 4044918865531
Qty Unit Price (Ex VAT)
100+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 09/05/2026

Male 10-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 17mm
  • Depth 8.4mm
  • Width 53.92mm
  • Straight solder pins
  • Manufacturer's part 231-340/001-000
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 231
Total number of potentials 10
Unit Weight KGM
Weight 3.230g
Width 53.92mm
Width inch 2.123inches
Width mm 53.92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot