WAGO 231-332/001-000 MCS MIDI 2 Pole 12A 5.08mm Vertical PCB Header Orange

MPN
231-332/001-000
Brand
WAGO
EAN-13
4044918865173
Order Code
21-5777
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/06/2026

Male 2-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5.08mm
  • Colour: orange
  • Height 17mm
  • Depth 8.4mm
  • Width 13.28mm
  • Straight solder pins
  • Manufacturer's part 231-332/001-000
Body Style Vertical Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Unit Weight KGM
Weight 0.816g
Width 13.28mm
Width inch 0.523inches
Width mm 13.28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot