WAGO 231-135/001-000 MCS MIDI 5 Pole 12A 5mm Closed Vertical PCB Header Grey

MPN
231-135/001-000
Brand
WAGO
EAN-13
4044918863155
Order Code
21-5773
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

Male 5-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 17mm
  • Width 28.2mm
  • Depth 8.4mm
  • Straight solder pins
  • Manufacturer's part 231-135/001-000
Body Style Vertical Closed End Header
Pitch 5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 5
Unit Weight KGM
Weight 1.690g
Width 28.2mm
Width inch 1.11inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot