WAGO 231-133/001-000 MCS MIDI 3 Pole 12A 5mm Closed Vertical PCB Header Grey

Order Code:

21-5772

Brand: WAGO MPN: 231-133/001-000 EAN-13: 4044918862981
Qty Unit Price (Ex VAT)
200+ £0.768
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 14/03/2026

Male 3-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 17mm
  • Width 13.2mm
  • Depth 8.4mm
  • Straight solder pins
  • Manufacturer's part 231-132/001-000
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot